The NJM#2820F-TE1 is a shunt regulator with an output voltage of 13V and a maximum input voltage of 14V. It is packaged in a SOT-23-5 package and is available in quantities of 3000. The device operates over a temperature range of -40°C to 85°C. It is suitable for use in applications where a stable voltage reference is required.
Japan Radio Company NJM#2820F-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM#2820 |
| RoHS | Compliant |
No datasheet is available for this part.