Voltage References Adj High Prec Shunt
Japan Radio Company NJM#2821F-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM#2821 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2821F-TE1 to view detailed technical specifications.
No datasheet is available for this part.