
Low Dropout Regulators - LDO LDO w/On/Off Cntrl
Japan Radio Company NJM#2846DL3-05-TE2 technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 400uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2846DL3-05-TE2 to view detailed technical specifications.
No datasheet is available for this part.