The NJM2846DL3-25-TE1 is a precision voltage regulator from Japan Radio Company. It features an accuracy of 1% and an output current of 1.05A. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The maximum power dissipation is 1W. This device is not RoHS compliant.
Japan Radio Company NJM2846DL3-25-TE1 technical specifications.
| Accuracy | 1% |
| Input Bias Current | 400uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2846DL3-25-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.