LDO Voltage Regulators LDO Voltage Reg
Japan Radio Company NJM2860F3-04-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2860F3-04-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.