
LDO Voltage Regulators LDO Lead Free Package
Japan Radio Company NJM#2860F3-26-TE1 technical specifications.
| Max Input Voltage | 14V |
| Output Current | 130mA |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2860F3-26-TE1 to view detailed technical specifications.
No datasheet is available for this part.