
The NJM2860F3-38-TE1 from Japan Radio Company is a low dropout linear regulator with a fixed output voltage of 3.8V and an output current of 130mA. It can handle a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC-8 package and is available in quantities of 3000 per reel. The NJM2860F3-38-TE1 has an input bias current of 120uA and a maximum input voltage of 14V.
Japan Radio Company NJM2860F3-38-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2860F3-38-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
