The NJM2861F46-TE1 is a single output voltage regulator from Japan Radio Company, packaged in a SOT-23 case. It operates within a temperature range of -40°C to 85°C and can dissipate up to 350mW of power. The device provides a fixed output voltage of 4.6V at a maximum output current of 130mA.
Japan Radio Company NJM2861F46-TE1 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM2861 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2861F46-TE1 to view detailed technical specifications.
No datasheet is available for this part.