
IC REG LIN 2.8V 100MA SOT23-5
Japan Radio Company NJM2863F28-TE1# technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2863F28-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
