The NJM2865F21-TE1 is a single op-amp from Japan Radio Company, packaged in the SOT-23 case. It features an input bias current of 120uA and can operate with input voltages between 2.3V and 14V. The device can dissipate up to 350mW of power and has a maximum operating temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Japan Radio Company NJM2865F21-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2865F21-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.