The NJM2865F3-25-TE1 is a low dropout linear regulator from Japan Radio Company. It has a maximum input voltage of 14V and a minimum input voltage of 2.3V. The device can supply an output current of up to 130mA and has a maximum power dissipation of 250mW. The NJM2865F3-25-TE1 is packaged in a SOIC-8 format and is available on tape and reel. It operates over a temperature range of -40°C to 85°C.
Japan Radio Company NJM2865F3-25-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2865F3-25-TE1 to view detailed technical specifications.
No datasheet is available for this part.