The NJM2867F3-03(TE1) is a single output voltage regulator from Japan Radio Company. It operates within a temperature range of -40°C to 85°C and can dissipate up to 250mW of power. The device has a fixed output voltage of 3V and can supply up to 130mA of current. It is packaged in tape and reel quantities of 3000 units.
Japan Radio Company NJM2867F3-03(TE1) technical specifications.
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM2867 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2867F3-03(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.