The NJM2867F3-29-TE2 is a low dropout linear regulator from Japan Radio Company with a fixed output voltage of 2.9V and a maximum output current of 130mA. It can handle a maximum power dissipation of 250mW and has a maximum input voltage of 14V. The device operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Japan Radio Company NJM2867F3-29-TE2 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2867F3-29-TE2 to view detailed technical specifications.
No datasheet is available for this part.