LDO Voltage Regulators Low Dropout Volt Regulator
Japan Radio Company NJM2868F05-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2868F05-TE1 to view detailed technical specifications.
No datasheet is available for this part.