
The NJM2870F48-TE1 is a single-output linear regulator from Japan Radio Company. It features a dropout voltage of 120mV and an input bias current of 200uA. The device is packaged in a surface-mount SOT-23-5 package and is rated for a maximum power dissipation of 350mW. The operating temperature range is -40°C to 85°C. The NJM2870F48-TE1 contains lead and is available in tape and reel packaging.
Japan Radio Company NJM2870F48-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 200uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2870F48-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
