
The NJM2871F21-TE1 is a low dropout linear regulator from Japan Radio Company. It features an input bias current of 120uA and a maximum input voltage of 14V. Operating temperatures range from -40°C to 85°C, with a maximum power dissipation of 350mW. This device has a single output with a fixed voltage of 2.1V and a maximum output current of 200mA. It is available in a package quantity of 3000 units, packaged in tape and reel.
Japan Radio Company NJM2871F21-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2871F21-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.