
The NJM2872AF18-TE1 is a single-output linear voltage regulator from Japan Radio Company. It features a fixed output voltage of 1.8V and can supply up to 200mA of current. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The NJM2872AF18-TE1 is packaged in a SOT-23 case and is available in quantities of 3000 per reel.
Japan Radio Company NJM2872AF18-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2872AF18-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.