The NJM2872AF25-TE1 is a single output voltage regulator from Japan Radio Company. It features a fixed output voltage of 2.5V and an output current of 200mA. The device is packaged in a SOT-23 case and is available in quantities of 3000. The NJM2872AF25-TE1 operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. It draws an input bias current of 120uA and can handle a maximum input voltage of 14V.
Japan Radio Company NJM2872AF25-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2872AF25-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.