The NJM2872BF27-TE1 is a single output operational amplifier from Japan Radio Company. It features an ultra-low input bias current of 120uA and can operate over a wide input voltage range of 2.3V to 14V. The device can supply up to 200mA of output current and has a fixed output voltage of 2.7V. The NJM2872BF27-TE1 is packaged in a SOT-23 case and is available in tape and reel packaging. It is compliant with RoHS regulations and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Japan Radio Company NJM2872BF27-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2872BF27-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2872BF27-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.