
The NJM2872F18TE2 is a low dropout linear regulator with a fixed output voltage of 1.8V and an output current of 200mA. It has a maximum power dissipation of 350mW and a maximum operating temperature of 85°C. The device is packaged in a 1-pin SOT-23 package and is available in quantities of 3000 per reel. The input bias current is 120uA, with a maximum input voltage of 14V and a minimum input voltage of 2.5V. The device operates within a temperature range of -40°C to 85°C.
Japan Radio Company NJM2872F18TE2 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2872F18TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.