
The NJM2872F32TE2 is a low dropout linear regulator from Japan Radio Company. It features an input bias current of 120uA and a maximum input voltage of 14V. Operating within a temperature range of -40°C to 85°C, this regulator can dissipate up to 350mW of power. It provides a fixed output voltage of 3.2V with a maximum output current of 200mA. The NJM2872F32TE2 is available in a TSSOP-14 package, supplied on tape and reel in quantities of 3000.
Japan Radio Company NJM2872F32TE2 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2872F32TE2 to view detailed technical specifications.
No datasheet is available for this part.