The NJM2880U1-25-TE1 is a fixed voltage regulator from Japan Radio Company with an accuracy of 1%. It is packaged in a SOT-89 case and measures 1.5mm in height, 2.5mm in width, and 4.5mm in length. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 400mA. The quiescent current is 180uA, and the packaging is tape and reel.
Japan Radio Company NJM2880U1-25-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.