
New Japan Radio NJM2880U1-285-TE1, Low Dropout Voltage Regulator, 0.4A, 2.85 V 1%, 5-pin SOT-89
Japan Radio Company NJM2880U1-285-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| Quiescent Current | 180A |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2880U1-285-TE1 to view detailed technical specifications.
No datasheet is available for this part.