The NJM2881F43-TE1 is a single output fixed voltage regulator from Japan Radio Company. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 350mW and a maximum input voltage of 14V. It is packaged in a SOT-23 case and is available in tape and reel packaging. The NJM2881F43-TE1 is RoHS compliant.
Japan Radio Company NJM2881F43-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 4.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2881F43-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.