
The NJM2882F33-TE1 is a single output voltage regulator from Japan Radio Company. It has a maximum input voltage of 14V and a minimum output voltage of 3.3V. The regulator is capable of delivering an output current of 300mA and has a maximum power dissipation of 350mW. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 180uA. The regulator is available in a SOT-23-5 package and is mounted on the surface of a printed circuit board.
Japan Radio Company NJM2882F33-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
No datasheet is available for this part.