New Japan Radio NJM2883E05, Low Dropout Voltage Regulator, 0.4A, 5 V 1%, 2.3 14 Vin, 0.65W, 8-pin EMP
Japan Radio Company NJM2883E05 technical specifications.
| Accuracy | 1% |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Quiescent Current | 120A |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2883E05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.