LDO Voltage Regulators LDO
Japan Radio Company NJM#2885DL1-03-TE1 technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 14V |
| Output Current | 650mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2885DL1-03-TE1 to view detailed technical specifications.
No datasheet is available for this part.