LDO Voltage Regulators Low Dropout Voltage Regulator
Japan Radio Company NJM2885DL1-05-TE2 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 200uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2885DL1-05-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.