Low Dropout Regulators - LDO 2Ch LDO
Japan Radio Company NJM#2891PB1-0328-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2891PB1-0328-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.