LDO Voltage Regulators 3 Output LDO Vltg Regulator
Japan Radio Company NJM2894RB1-YLC-TE1 technical specifications.
| Max Input Voltage | 14V |
| Output Current | 200mA |
| Output Voltage | 1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2894RB1-YLC-TE1 to view detailed technical specifications.
No datasheet is available for this part.