
Operational Amplifiers - Op Amps Quad Single-Supply Lead Free Package
Japan Radio Company NJM#2902V-TE2 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
