
Operational Amplifiers - Op Amps Dual Single Supply
Japan Radio Company NJM2904M(T1) technical specifications.
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2904M(T1) to view detailed technical specifications.
No datasheet is available for this part.
