The NJM2930L05-(T1) is a single-output fixed voltage regulator from Japan Radio Company. It features an output voltage of 5V and an output current of 150mA. The device is packaged in a TO-92 case and is suitable for operating temperatures between -30°C and 75°C. The maximum power dissipation is 500mW. The NJM2930L05-(T1) is available in quantities of 2000 per reel.
Japan Radio Company NJM2930L05-(T1) technical specifications.
| Package/Case | TO-92 |
| Input Bias Current | 4mA |
| Max Input Voltage | 26V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2930L05-(T1) to view detailed technical specifications.
No datasheet is available for this part.