NJM2930L05-T3
Japan Radio Company NJM2930L05-T3 technical specifications.
| Max Input Voltage | 26V |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2930L05-T3 to view detailed technical specifications.
No datasheet is available for this part.