Standard Regulator Pos 1.25V to 37V 2.2A 3-Pin(2+Tab) TO-252
Japan Radio Company NJM317DL1 technical specifications.
| Package/Case | TO-252 |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 37V |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM317DL1 to view detailed technical specifications.
No datasheet is available for this part.