The NJM317DL1-TE2 is a single output adjustable linear regulator from Japan Radio Company. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1W. The device is packaged in a TO-252 case and is available in quantities of 3000 per reel. The NJM317DL1-TE2 has a maximum input voltage of 40V and a minimum input voltage of 4.25V.
Japan Radio Company NJM317DL1-TE2 technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#317 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM317DL1-TE2 to view detailed technical specifications.
No datasheet is available for this part.