The NJM318M-T1 is a single-channel bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 15MHz and an operating supply voltage of 20V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The NJM318M-T1 is packaged in tape and reel format.
Japan Radio Company NJM318M-T1 technical specifications.
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Slew Rate | 70V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM318M-T1 to view detailed technical specifications.
No datasheet is available for this part.
