The NJM3403AM-T1 is a quad BIPOLAR operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.2MHz and an input bias current of 200nA. The device operates within a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 18V. The op-amp has a maximum output current of 30mA and a slew rate of 1.2V/µs. It is packaged in tape and reel format.
Japan Radio Company NJM3403AM-T1 technical specifications.
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Slew Rate | 1.2V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3403AM-T1 to view detailed technical specifications.
No datasheet is available for this part.