NJM3403AM Series 1/2 V/us Surface Mount Quad Operational Amplifier - DMP-14
Japan Radio Company NJM3403AMT-TE1 technical specifications.
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 36V |
| Number of Channels | 4 |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3403AMT-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.