The NJM3404AM-(T2) is a dual BIPOLAR operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.2MHz and an operating supply voltage of 18V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging and is not RoHS compliant.
Japan Radio Company NJM3404AM-(T2) technical specifications.
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3404AM-(T2) to view detailed technical specifications.
No datasheet is available for this part.