The NJM#3404AV-TE2 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.2MHz and a voltage gain of 100dB. The op-amp operates over a temperature range of -40°C to 85°C and can be powered with a supply voltage between 2V and 18V. It is available in a tape and reel package with 2000 units per reel.
Japan Radio Company NJM#3404AV-TE2 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1.2V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#3404AV-TE2 to view detailed technical specifications.
No datasheet is available for this part.