The NJM3414AM-(T1) dual BIPOLAR operational amplifier from Japan Radio Company features a gain bandwidth product of 1.3MHz and a voltage gain of 100dB. It operates from a dual supply voltage of 1.5V to 7.5V and has an output current of 70mA. The op-amp is available in tape and reel packaging and has a maximum operating temperature of 75°C. It is not RoHS compliant.
Japan Radio Company NJM3414AM-(T1) technical specifications.
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 7.5V |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3414AM-(T1) to view detailed technical specifications.
No datasheet is available for this part.