The NJM3414AM-(T2) is a dual operational amplifier from Japan Radio Company, featuring a gain bandwidth product of 1.3MHz and an operating supply voltage of 7.5V. It has an input bias current of 500nA and an input offset voltage of 5mV. The amplifier is capable of delivering an output current of 70mA and has a slew rate of 1V/µs. It operates within a temperature range of -20°C to 75°C and is available in tape and reel packaging.
Japan Radio Company NJM3414AM-(T2) technical specifications.
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 7.5V |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3414AM-(T2) to view detailed technical specifications.
No datasheet is available for this part.