Operational Amplifiers - Op Amps Dual High Current Lead Free Package
Japan Radio Company NJM#3414AM-TE1 technical specifications.
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#3414AM-TE1 to view detailed technical specifications.
No datasheet is available for this part.