The NJM360E is a single-channel specialty logic IC from Japan Radio Company. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6.5V and minimum supply voltage of 4.5V. The device has a response time of 25ns and a maximum supply current of 32mA. It is RoHS compliant and available in a package quantity of 100, packaged in rail/Tube.
Japan Radio Company NJM360E technical specifications.
| Input Bias Current | 20mA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 32mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Output Current | 6.4mA |
| Output Current per Channel | 6.4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Response Time | 25ns |
| RoHS Compliant | Yes |
| Series | NJM360 |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM360E to view detailed technical specifications.
No datasheet is available for this part.