
Motor / Motion / Ignition Controllers & Drivers Stepper
Japan Radio Company NJM3770AFM2-TE2 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | NJM3770 |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3770AFM2-TE2 to view detailed technical specifications.
No datasheet is available for this part.