
IC MOTOR DRIVER PAR 24EMP
Sign in to ask questions about the Japan Radio Company NJM3777E3# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM3777E3# technical specifications.
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Output Voltage | 7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3777E3# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
