Voltage References Adj Precision Shunt
Japan Radio Company NJM431U-TE2 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM431 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM431U-TE2 to view detailed technical specifications.
No datasheet is available for this part.