
Operational Amplifiers - Op Amps Dual High Current
Japan Radio Company NJM4556AM-TE3 technical specifications.
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 3V/µs |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4556AM-TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
