Operational Amplifiers - Op Amps Dual High Gain Lead Free Package
Japan Radio Company NJM4558DX technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 5.7mA |
| RoHS | Compliant |
No datasheet is available for this part.